text.skipToContent text.skipToNavigation

Manufacturer Part #

1-316131-2

Dynamic Series 6 Position Single Row 0.2 inch Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-316131-2 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,790.40
USD
Quantity
Unit Price
960+
$4.99
Product Variant Information section