text.skipToContent text.skipToNavigation

Manufacturer Part #

10127721-061LF

Minitek® Pwr 3 mm 6 Position Dual Row Vertical Non Compatible Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Amphenol Communications Solutions 10127721-061LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Kinked Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,255
USA:
3,255
1,395
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section