text.skipToContent text.skipToNavigation

Manufacturer Part #

10137924-0411LF

Minitek® Pwr 3 mm 4 Position Dual Row R/A SMT Glow Wire Compatible Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10137924-0411LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Unit Price
200
$0.685
400
$0.675
800
$0.665
1,000
$0.66
3,000+
$0.64
Product Variant Information section