text.skipToContent text.skipToNavigation

Manufacturer Part #

103308-8

AMP-LATCH 40 Position Through-Hole Dual Row Straight Low Profile Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103308-8 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 103308-8 is a AMP-LATCH 40 Position Through-Hole Dual Row Straight Low Profile Pin Header.

AMP recommends the use of a typical manual frame assembly for insertion of pinless headers. The frame assembly and steel block are not supplied by AMP.

Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Current Rating (A) = 1
  • Insulation Resistance (M?) = 5,000
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Pin Header
  • Number of Positions = 40
  • Connector Style = Header - Pin
  • Mating Alignment Type = Center, Dual Polarizing Bar
  • Mating Alignment = With
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

View the available 103308 series of Pin Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
840
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,629.60
USD
Quantity
Unit Price
280
$1.97
560
$1.95
840
$1.94
1,120+
$1.93
Product Variant Information section