text.skipToContent text.skipToNavigation

Manufacturer Part #

160-40-320-00-001000

20 Position Through Hole Open Frame Solder Tail Dip Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 160-40-320-00-001000 - Technical Attributes
Attributes Table
No of Positions: 20
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Voltage Rating: 150V
Contact Plating: Matte-Tin
Material: Polyester
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Features & Applications

The 160-40-320-00-001000 is a 20 Position Through Hole Openframe Dip Header.

Insulator Specifications:

  • PCT Polyester, (Thermx CG933, black)
  • High Temperature
  • Properties of PCT Polyester:
  • Brand: Thermx
  • Grade: CG-933
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min
  • Material Heat Deflection Temp (per ASTM D 648): 529°F (276°C) @ 66 psi
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)

View the Available Dip Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$244.40
USD
Quantity
Unit Price
1
$12.55
4
$12.40
20
$12.22
40
$12.15
125+
$11.95
Product Variant Information section