text.skipToContent text.skipToNavigation

Manufacturer Part #

17041102202

0.079" (2.00mm) Position Header Male Pins Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
HARTING 17041102202 - Technical Attributes
Attributes Table
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 1A
Gender: Male
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.10
USD
Quantity
Unit Price
10
$4.10
25
$4.04
50
$4.00
150
$3.94
300+
$3.85
Product Variant Information section