text.skipToContent text.skipToNavigation

Manufacturer Part #

179228-2

AMP CT 2 Position Single Row Free Hanging Receptacle Wire to Board Housing

Product Specification Section
TE Connectivity 179228-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 179228-2 is a 2 Position Single Row 0.079 inch Free Hanging Receptacle Wire to Board Housing. It has an operating temperature range of -30 to +105 [-22 – +221] = (°C [°F]).

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Sealed = No
  • Contact - Rated Current (A) = 4
  • Operating Voltage Reference = AC/DC, AC, DC
  • Wire/Cable Size (AWG) = 22 – 30
  • Number of Positions = 2
  • Number of Rows = 1
  • Centerline (mm [in]) = 2.00 [0.079]
  • Mating Retention = Without
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-0

Applications:

  • Wire-to-Board
  • Wire-to-Board / Wire-to-Wire
  • Wire-to-Wire
  • Contact Transmits
  • Pick and Place Cover

View the available 179228 Series of Housing Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
8 Weeks
Minimum Order:
108000
Multiple Of:
108000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,627.20
USD
Quantity
Unit Price
108,000+
$0.0984