text.skipToContent text.skipToNavigation

Manufacturer Part #

1877285-4

4 Position 3.96 mm Pitch Single Row Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
TE Connectivity 1877285-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 8A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
55
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.20
USD
Quantity
Unit Price
100
$0.24
750
$0.235
1,500
$0.23
4,000+
$0.22
Product Variant Information section