text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1376383-3

3 Position Single Row 5.0 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1376383-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Blue
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6400
Multiple Of:
6400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,424.00
USD
Quantity
Unit Price
6,400+
$0.535