text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761605-7

AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1761605-7 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 2-1761605-7 is a AMP-LATCH 20 Position Through-Hole Dual Row Right Angle Pin Header .

Features:

  • Connector
  • LOw Profile 
  • AMP Latch Product line
  • Number of Positions 20
  • Number of Rows are 2
  • Pin Header
  • Thermoplastic-GF Housing Material 
  • Gold (30) Contact ,Plating Mating Area

View the 2-1761605 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3200
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,184.00
USD
Quantity
Unit Price
1,600+
$5.37
Product Variant Information section