text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5499206-1

AMP-LATCH 10 Position 0.1 Inch Preloaded Blue Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity 2-5499206-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Features & Applications

The 2-5499206-1 is an AMP-LATCH 10 position through hole dual row straight wire to board header.

Features:

  • ?Universal Ejection Pin Header
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Number of Positions 10
  • Connector Style is Plug
  • Pin contact type
  • Centerline is  2.54 mm (0.1 in)
  • AMP-LATCH Product Line
  • Through hole termination method to PC board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
648
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,406.16
USD
Quantity
Unit Price
54
$2.24
162
$2.21
216
$2.20
540
$2.17
810+
$2.14
Product Variant Information section