text.skipToContent text.skipToNavigation

Manufacturer Part #

20021521-00010C1LF

Minitek127®, Shrouded Board to Board Header, Surface Mount, 10 positions, 1.27mm

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 20021521-00010C1LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 125V
Current Rating: 1A
Material: Plastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.50
USD
Quantity
Unit Price
700
$0.785
1,400
$0.775
2,100+
$0.765