text.skipToContent text.skipToNavigation

Manufacturer Part #

2011-1X02G00SB

2011 Series Single Row 2 Position 2.54 mm Gold Plated Straight Pin Header

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Oupiin 2011-1X02G00SB - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
85,500
USA:
85,500
On Order:
0
Factory Stock:Factory Stock:
129,507
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
500
$0.114
1,500
$0.112
3,000
$0.11
10,000+
$0.106
Product Variant Information section