text.skipToContent text.skipToNavigation

Manufacturer Part #

231-338/001-000

8 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
WAGO 231-338/001-000 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Features & Applications

The 231-338/001-000 is a 8 Position 5.08 mm through hole straigh header.

Specifications:

  • Weight: 2.732 g
  • Color: orange 
  • Pole count: 8 
  • Height: 12 mm/0.472 in
  • Width: 43.84 mm/1.726 in
  • Depth: 8.4 mm/ 0.331 in
  • Pin spacing from: 5.08 mm/ 0.2 in
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 12 A 
  • Contact material: Electrolytic copper (Ecu)
  • Contact surface: tin-plated

View the available family of PCB Header

Pricing Section
Global Stock:
1,940
USA:
1,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.50
USD
Quantity
Unit Price
10
$2.95
25
$2.91
75
$2.87
150
$2.84
400+
$2.77
Product Variant Information section