text.skipToContent text.skipToNavigation

Manufacturer Part #

231-736/001-000

6 Position 7.62 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
WAGO 231-736/001-000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 7.62 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,734
USA:
1,734
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
10
$2.40
30
$2.36
75
$2.34
200
$2.31
400+
$2.25
Product Variant Information section