text.skipToContent text.skipToNavigation

Manufacturer Part #

31182110

311821 Series 10 Position 3.5 mm Pitch Single Row Through Hole Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31182110 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 10A
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,100.00
USD
Quantity
Unit Price
250
$1.46
500
$1.45
750
$1.44
1,250+
$1.42
Product Variant Information section