text.skipToContent text.skipToNavigation

Manufacturer Part #

31191102

311911x Series 2 Position 3.81 mm Pitch Vertical Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 31191102 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.81 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 8A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.29
3,000+
$0.275