text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794618-2

Micro MATE-N-LOK 12 Position 3 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity 4-794618-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: Black
Mounting Method: Through Hole
Features & Applications
The 4-794618-2 is a Micro MATE-N-LOK 12 Position Through-Hole Dual Row Right Angle Pin Header.

Product Specification:

  • Connector
  • Header type
  • Connector Style = Plug
  • Contact Type = Pin
  • Micro MATE-N-LOK Product Line
  • Centreline is 3.00 mm [0.118 in]
  • Number of Positions are 12
  • Number of Rows 2

View the 794618 series of Headers

Pricing Section
Global Stock:
3,326
USA:
3,326
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.50
750+
$1.46
Product Variant Information section