Manufacturer Part #
442-10-210-00-594000
442 Series 10 Position PIN Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 442-10-210-00-594000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 442-10-210-00-594000 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder Pins/Tails |
| Voltage Rating: | 150V |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 2 |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 10000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 442-10-210-00-594000 is a part of 442 Series 10 Position 2.54 mm pitch Double Row Straight Pin Header .018 Pin Head with Solder Tail Interconnect Header.
Insulator Specifications:
- PBT Polyester, (Valox 420-SEO, black), Self-extinguishing, rated UL94V-0
- Standard Temperature
- Properties of PBT Polyester:
- Brand: Valox
- Grade: 420-SEO
- Color: Black
- Rated voltage: 100 VRMS/150 VDC
- Insulation resistance: 10,000 Megaohms min.
- Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)
- Material Heat Deflection Temp (per ASTM D 648): 420°F(216°C) @ 66 psi
- Resistant to detergents, mineral acids, solvents, greases and oils (short time)
View the Available 442 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$15.03
4
$14.84
15
$14.66
40
$14.53
100+
$14.32
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Mounting Method:
Through Hole