text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103166-1

AMPMODU 6 Position Through-Hole Dual Row Right Angle 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 5-103166-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 5-103166-1 is a AMPMODU 6 Position Through-Hole Dual Row Right Angle .100 Inch Shrouded Header.The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.

The AMPMODU receptacle ontacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • [Shrouded] End Dimension (mm [in]) = 1.68 [0.066]
  • Mount Angle = Right Angle
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Detent Windows
  • Housing Style = 4-Sided
  • Post Size (mm [in]) = 0.64 [.025]
  • Profile = Standard
  • Header Type = Shrouded
  • Number of Positions = 6
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2

View the Available 5-10316 Series of Headers

Pricing Section
Global Stock:
3,736
USA:
3,736
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.10
300
$1.09
1,000+
$1.07
Product Variant Information section