text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103669-7

AMPMODU Series 8 Pos. 2.54mm Single Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 5-103669-7 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Crimp
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,114
USA:
3,114
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
9
Multiple Of:
23
Total
$8.19
USD
Quantity
Unit Price
23
$0.91
92
$0.88
345
$0.855
690
$0.84
1,725+
$0.81
Product Variant Information section