text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103944-1

AMPMODU 2 Position 26-22 AWG Single Row Preloaded .100 Inch Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103944-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Type: Wire to Board
Features & Applications

The 5-103944-1 is a AMPMODU 2 Position 26-22 AWG Single Row Preloaded .100 Inch Housing .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Applies to PCB
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • Applies to wire/cable

View the 5-103944 series of Header

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3456
Multiple Of:
864
Total
$2,350.08
USD
Quantity
Unit Price
864
$0.70
1,728
$0.69
2,592+
$0.68
Product Variant Information section