text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104655-3

AMPMODU 20 Position SMT Dual Row Vertical .050 x.050 inch Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104655-3 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 4A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3267
Multiple Of:
3267
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,746.94
USD
Quantity
Unit Price
3,267+
$4.82
Product Variant Information section