text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146131-3

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146131-3 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 30V
Current Rating: 3A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4770
Multiple Of:
2385
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,914.80
USD
Quantity
Unit Price
2,385+
$1.24
Product Variant Information section