text.skipToContent text.skipToNavigation

Manufacturer Part #

5-794633-4

Micro MATE-N-LOK 24 Position Surface Mount Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-794633-4 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.00
USD
Quantity
Unit Price
350+
$3.36
Product Variant Information section