text.skipToContent text.skipToNavigation

Manufacturer Part #

50PS-JMDSS-G-1-TF(LF)(SN)

50 Position 0.50mm Pitch Dual Row SMT Right Angle Gold Plug Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 50PS-JMDSS-G-1-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,665.00
USD
Quantity
Unit Price
1,500+
$1.11
Product Variant Information section