Manufacturer Part #
5102159-6
AMP-LATCH 26 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5102159-6 - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 5102159-6 is a AMP-LATCH 26 Position Through-Hole Dual Row Right Angle Pin Header .
Product Specification:
- Connector
- Header type
- Contact Type = Pin
- AMP-LATCH Product Line
- Themoplastic-GF Housing Material
- Number of Positions are 26
- Number of Rows are 2
- Preloaded
- Standard Profile
- With Mating Retention
View the 5102159 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
480+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Mounting Method:
Through Hole