text.skipToContent text.skipToNavigation

Manufacturer Part #

5646956-3

UPM PIN ASSY, SEQUENCED, 6 POS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5646956-3 - Technical Attributes
Attributes Table
No of Positions: 6
Termination: Press-fit
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
No of Rows: 1
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,539.40
USD
Quantity
Unit Price
540+
$12.11
Product Variant Information section