text.skipToContent text.skipToNavigation

Manufacturer Part #

643488-1

Commercial MATE-N-LOK 3 Position Single Row Through Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2451
Product Specification Section
TE Connectivity 643488-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 643488-1 is a Commercial MATE-N-LOK 3 Position Through-Hole Single Row Right Angle Pin Header.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

Product Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Right Angle
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 3
  • Number of Rows = 1
  • Mating Retention = With
  • Centerline (mm [in]) = 5.08 [0.200]
  • Connector Style = Receptacle
  • Housing Material = Nylon

View the Available MATE-N-LOK Series of Headers

Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
100
$1.22
300
$1.20
1,000
$1.18
1,500+
$1.17