text.skipToContent text.skipToNavigation

Manufacturer Part #

6469025-1

Z-PACK 40 Position Through Hole Press Fit Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 6469025-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Contact Plating: Gold
Material: Polyester
No of Rows: 4
Gender: Male
Type: Header
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 6469025-1 is a part of 6469025 series Z-PACK, 40 position press fit vertical pin header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • PCB Mounting Orientation: Vertical
    • Shield Material: Phosphor bronze
  • Mechanical Attachment:
    • Module Length (mm [in]): 24.90 [0.980]
  • Termination Features:  
    • Termination End Plating: Tin over Nickel
  • Body Features:
    • Card Slot Pitch (mm [in]): 20.3 [0.8]
    • Columns per Connector: 10
    • Centerline (mm [in]): 2.50 [0.098] 
    • Number of Positions: 40
  • Contact Features:
    • Contact Type: Pin 
    • Contact Configuration: ACTION PIN Post
    • Feedthrough Post Length (mm [in]): 2.50 [0.098]
    • Contact Mating Area Length (mm [in]): 5.30 [0.209]
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Material: Polyester GF
    • Configuration Features:
    • Number of Pairs per Column: 2
    • Number of Pairs per Connector: 20
    • Sequenced Pins: No

View the complete 6469025 series of PCB Interconnect

Pricing Section
Global Stock:
7,304
USA:
7,304
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.20
USD
Quantity
Unit Price
20
$6.16
60
$6.11
80
$6.09
200
$6.05
300+
$6.00
Product Variant Information section