text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-146HLF

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole Poly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 67996-146HLF - Technical Attributes
Attributes Table
No of Positions: 46
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,896.00
USD
Quantity
Unit Price
100
$1.87
200
$1.85
300
$1.84
500
$1.83
1,000+
$1.81
Product Variant Information section