text.skipToContent text.skipToNavigation

Manufacturer Part #

69167-103HLF

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Package

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Communications Solutions 69167-103HLF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,859
USA:
1,859
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
1,000
$0.195
2,000
$0.192
3,000
$0.19
4,000
$0.189
5,000+
$0.186
Product Variant Information section