Manufacturer Part #
AWH 30A-0232-T
30 Position Dual Row 2.54 mm Through Hole PCB Mount Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AWH 30A-0232-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
70
$1.32
210
$1.30
350
$1.29
700
$1.28
1,400+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray