text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 40G-0202-T

40 Positions Dual Row 2.54 mm Pitch Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The AWHW40G-0202-T-R is a part of AWHW series 40 pin header. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Insulator: Glass-Filled thermoplastic, UL 94V-0
    • Contact Material: Copper Alloy
    • Contact Area: 1µ” ~ 30µ” Selective Gold
    • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin) 
  • Electrical:
    • Contact Resistance: 30MO Max @1A DC
    • Insulation Resistance: 1,000MO @ 500V DC
    • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
    • Current Rating: 3 Amps
    • Voltage Rating: 250V AC/rms, 60Hz 

View the complete AWHW series of header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.20
USD
Quantity
Unit Price
32
$1.10
96
$1.07
320
$1.04
640
$1.03
1,280+
$0.99