text.skipToContent text.skipToNavigation

Manufacturer Part #

B04P-NV(LF)(SN)

NV Series 4 Position Wire to Board Crimp Style 5 mm Pitch Top Entry Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
JST B04P-NV(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Termination: Crimp
Type: Wire to Board
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.196
Product Variant Information section