text.skipToContent text.skipToNavigation

Manufacturer Part #

B12B-XASK-1(LF)(SN)

12 Circuit 2.5 mm Top Entry Crimp Style Through Hole Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B12B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$312.00
USD
Quantity
Unit Price
200
$0.40
600
$0.39
1,000
$0.385
2,000
$0.38
4,000+
$0.375
Product Variant Information section