text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-109-S-125-11-T-225-LT-LF

9 Position 2.54 mm Single Row Terminal Strips

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-109-S-125-11-T-225-LT-LF - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
261
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.88
USD
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section