text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-10DP-2DSA(01)

DF11 Series 10 Position 2 mm Pitch Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Hirose Electric DF11-10DP-2DSA(01) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The DF11-10DP-2DSA(01) is a part of DF11 series 2 mm Double-Row Through hole Gold plated Connector.

Features:

  • Space-saving on Board Realized
  • Broad Variation
  • Applicable Wire Covers Wide Range
  • The ID Type Connector Achieves Connection Work

View the complete DF11 series of Header Connectors

Pricing Section
Global Stock:
5,321
USA:
5,321
12,825
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section