text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-14DP-2DS(52)

DF11 Series 14 Position 2 mm Pitch Dual Row Through Hole Right Angle Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Hirose Electric DF11-14DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.49
750+
$1.45
Product Variant Information section