text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB072VWQS-RC

1.27mm Pitch 14 Pin (7X2) Dual Row Surface Mount with Guide Pins Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB072VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,275
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$845.00
USD
Quantity
Unit Price
1,000+
$0.845
Product Variant Information section