text.skipToContent text.skipToNavigation

Manufacturer Part #

KN13C0.7-16DP-0.4V(895)

16 Position Outer Shroud Contacts Surface Mount Gold Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric KN13C0.7-16DP-0.4V(895) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 0.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 30V
Current Rating: 0.3A
Contact Plating: Gold
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.665
Product Variant Information section