text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN032MAMS-RC

6 Position Dual Row (3x2) 2mm Pitch Surface Mount Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN032MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,434
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$340.00
USD
Quantity
Unit Price
50
$0.365
150
$0.355
400
$0.35
1,000
$0.34
2,500+
$0.33
Product Variant Information section