text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC262LFBN-RC

52 Position Dual Row 2.54 mm Pitch Through Hole Female Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PPPC262LFBN-RC - Technical Attributes
Attributes Table
No of Positions: 52
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
83
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,840.00
USD
Quantity
Unit Price
1,000+
$1.84
Product Variant Information section