text.skipToContent text.skipToNavigation

Manufacturer Part #

S14B-EH(LF)(SN)

4 POSITION 2.5MM PITCH SHROUDED THROUGH HOLE LATCH LOCK HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S14B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$91.25
USD
Quantity
Unit Price
250
$0.365
750
$0.355
2,500
$0.35
5,000+
$0.34
Product Variant Information section