text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D25-ST-BK

50 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH11-PBPC-D25-ST-BK - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Box Header
Features & Applications

The SBH11-PBPC-D25-ST-BK is a .100" (2.54 mm) Dual Row 2x25 Position (50 Pin) 8.8 mm Profile Straight Male Header.

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 50 total contacts
  • Straight
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMS MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OO V
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series
  • View the Complete Series of SBH11 Headers

View the Complete Series of SBH11 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1020
Multiple Of:
60
Total
$622.20
USD
Quantity
Unit Price
60
$0.64
180
$0.625
600
$0.61
1,200
$0.60
2,400+
$0.585
Product Variant Information section