text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D07-ST-BK

14 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Sullins SBH21-NBPN-D07-ST-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The SBH21-NBPN-D07-ST-BK is a Dual row 14 position 2 mm Male Shrouded Box Header Black Colour with Centered Polarizing having Operating temperature of -40°C to 85°C

Specifications:

  • Operating Temperature: -40°C to 85°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • Voltage Rating: 20m OHMS MAX.
  • Current Rating: 2 AMP per contact
  • Voltage Drop: AC 500V
  • Insulation Resistance: l000 MEGA OHMS

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SBH21 series of  Male Shrouded Box Header

Pricing Section
Global Stock:
0
USA:
0
640
Factory Stock:Factory Stock:
5,798
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$580.00
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section