text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH31-NBPB-D13-SM-BK

26 Position Total Dual Row 1.27 mm Pitch Surface Mount Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH31-NBPB-D13-SM-BK - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,457
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,560.00
USD
Quantity
Unit Price
15
$1.66
40
$1.64
125
$1.62
250
$1.60
750+
$1.56
Product Variant Information section