Manufacturer Part #
SBH41-NBPB-D13-ST-BK
26 Position 1.27 mm Gold Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH41-NBPB-D13-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole