text.skipToContent text.skipToNavigation

Manufacturer Part #

SM11B-GHS-TB(LF)(SN)

GH Series 11 Position 1.25mm Pitch Side Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM11B-GHS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Shrouded Header
Features & Applications
The SM11B-GHS-TB(LF)(SN) is a part of GH Series 11 position 1.25 mm pitch Wire to Board Side Entry shrouded Header Crimp style Connector.
 
This Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment.  

Features:

  • Secure locking structure
  • Contact lock structure
  • Prevention of contact deformation
  • Clear engagement click sounds

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete GH series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000+
$0.32
Product Variant Information section