text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH102-LPPE-D05-SM-BK

10 Position Dual Row (5x2) 1mm Pitch Surface Mount Header wtih Guide Posts

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH102-LPPE-D05-SM-BK - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$830.00
USD
Quantity
Unit Price
25
$0.88
75
$0.86
200
$0.84
400
$0.83
1,250+
$0.79
Product Variant Information section